BDCN-20-13+

Mini-Circuits
139-BDCN-20-13
BDCN-20-13+

Mfr.:

Description:
Signal Conditioning BI-DIR COUP / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.944

Stock:
2.944 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,42 € 11,42 €
4,25 € 85,00 €
3,74 € 187,00 €
3,56 € 356,00 €
3,29 € 658,00 €
2,99 € 1.495,00 €
2,92 € 2.920,00 €
2,57 € 5.140,00 €
Full Reel (Order in multiples of 3000)
2,57 € 7.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1 GHz
640 MHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 55 C
+ 100 C
BDCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.25 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.