BDCN-14-342+

Mini-Circuits
139-BDCN-14-342
BDCN-14-342+

Mfr.:

Description:
Signal Conditioning BI-DIR COUP / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.758

Stock:
1.758 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,00 € 12,00 €
4,46 € 89,20 €
3,47 € 173,50 €
3,22 € 644,00 €
2,82 € 1.410,00 €
Full Reel (Order in multiples of 3000)
2,82 € 8.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1.7 GHz to 3.4 GHz
1700 MHz
50 Ohms
SMD/SMT
- 55 C
+ 100 C
BDCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.