BDCA-15-25+

Mini-Circuits
139-BDCA-15-25+
BDCA-15-25+

Mfr.:

Description:
Signal Conditioning 15 dB SMT Bi-Directional Coupler, 800 - 2500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,29 € 14,29 €
7,77 € 77,70 €
6,83 € 341,50 €
6,39 € 639,00 €
5,80 € 1.160,00 €
Full Reel (Order in multiples of 500)
5,43 € 2.715,00 €
5,23 € 5.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.5 GHz
50 Ohms
SMD/SMT
3025 (7664 metric)
- 55 C
+ 100 C
BDCA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BCDA 50Ω High Power Bi-Directional Couplers

Mini-Circuits BCDA 50Ω High Power Bi-Directional Couplers are hermetically-sealed, four-port couplers operating in the DC passband and a -55°C to +100°C temperature range. The BCDA Bi-Directional Couplers feature minimal variation with temperature fluctuation and excellent power handling capabilities and the DC current through input to output is 0.25A maximum at 1.0W RF input power. Applications include wireless communications, defense, ISM, MDS, PCS, GPS, and more.