BDCA-10-25+

Mini-Circuits
139-BDCA-10-25+
BDCA-10-25+

Mfr.:

Description:
Signal Conditioning 10.1 dB SMT Bi-Directional Coupler, 800 - 2500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,29 € 14,29 €
7,76 € 77,60 €
7,12 € 356,00 €
6,46 € 646,00 €
5,92 € 1.184,00 €
Full Reel (Order in multiples of 500)
5,25 € 2.625,00 €
5,23 € 5.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.5 GHz
50 Ohms
SMD/SMT
3025 (7664 metric)
- 55 C
+ 100 C
BDCA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BCDA 50Ω High Power Bi-Directional Couplers

Mini-Circuits BCDA 50Ω High Power Bi-Directional Couplers are hermetically-sealed, four-port couplers operating in the DC passband and a -55°C to +100°C temperature range. The BCDA Bi-Directional Couplers feature minimal variation with temperature fluctuation and excellent power handling capabilities and the DC current through input to output is 0.25A maximum at 1.0W RF input power. Applications include wireless communications, defense, ISM, MDS, PCS, GPS, and more.