BBFCG2-372+

Mini-Circuits
139-BBFCG2-372+
BBFCG2-372+

Mfr.:

Description:
Signal Conditioning LTCC Balun Bandpass Filter, 3300 - 4000 MHz ,50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.683

Stock:
3.683 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,66 € 13,66 €
13,65 € 136,50 €
5,52 € 110,40 €
3,81 € 190,50 €
Full Reel (Order in multiples of 500)
3,24 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
3.3 GHz to 4 GHz
50 Ohms
SMD/SMT
GE0805C-15
- 55 C
+ 125 C
BBFCG2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99