AVA-183A+

Mini-Circuits
139-AVA-183A
AVA-183A+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
2.000
Expected 8/10/2026
2.000
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,94 € 18,94 €
10,78 € 215,60 €
9,33 € 466,50 €
9,01 € 1.802,00 €
8,07 € 4.035,00 €
Full Reel (Order in multiples of 2000)
8,07 € 16.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
5 GHz to 18 GHz
5 V
131 mA
12.4 dB
6 dB
General Purpose Amplifiers
SMD/SMT
SMT-8
GaAs InGaP
18.7 dBm
24.4 dBm
- 40 C
+ 85 C
AVA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 7.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 980 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 18 GHz
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99