ANNE-50X+

Mini-Circuits
139-ANNE-50X
ANNE-50X+

Mfr.:

Description:
RF Terminators TERM / SMA-M / 20GHZ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
470
Expected 7/8/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,31 € 22,31 €
20,98 € 209,80 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Terminators
RoHS:  
SMA
Male
50 Ohms
20 GHz
Brand: Mini-Circuits
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: IN
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Series: ANNE
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 5,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99