ANNE-50W+

Mini-Circuits
139-ANNE-50W+
ANNE-50W+

Mfr.:

Description:
RF Terminators TERMINATION/1.0mm-M/0.5W RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.312,02 € 2.312,02 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Terminators
RoHS:  
Male
50 Ohms
110 GHz
Normal
Bulk
Brand: Mini-Circuits
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Series: ANNE
Factory Pack Quantity: 1
Subcategory: RF Interconnects
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
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANNE-50+ SMA Terminator

Mini-Circuits ANNE-50+ SMA Terminator features a wide frequency range of DC to 18,000MHz, 50Ω impedance, and rugged construction. The ANNE-50+ terminator provides a return loss of 35dB at 4000MHz frequency and 27dB at 10,000MHz to 18,000MHz frequency. Mini-Circuits ANNE-50+ SMA Terminator is ideal for cellular and satellite communications, test set-up, and defense and radar applications.