ADT16-6T+

Mini-Circuits
139-ADT16-6T
ADT16-6T+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144
Can Dispatch Immediately
On Order:
500
Expected 7/22/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,06 € 16,06 €
8,41 € 84,10 €
7,73 € 386,50 €
6,93 € 693,00 €
6,35 € 1.270,00 €
Full Reel (Order in multiples of 500)
5,72 € 2.860,00 €
5,54 € 5.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
100 kHz to 70 MHz
50 Ohms
50 Ohms
- 20 C
+ 85 C
Single
7.87 mm x 5.59 mm x 5.23 mm
7.87 mm
5.59 mm
5.23 mm
ADT16
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.