ADT1-1WT+

Mini-Circuits
139-ADT1-1WT
ADT1-1WT+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277
Can Dispatch Immediately
On Order:
2.000
Expected 7/22/2026
3.000
Expected 8/19/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,45 € 21,45 €
4,11 € 82,20 €
3,96 € 396,00 €
3,79 € 758,00 €
Full Reel (Order in multiples of 1000)
3,51 € 3.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
400 kHz to 800 MHz
75 Ohms
75 Ohms
- 20 C
+ 85 C
Single
7.87 mm x 5.59 mm x 2.84 mm
7.87 mm
5.59 mm
2.84 mm
ADT1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 500 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADT1 SMT RF Transformers

Mini-Circuits ADT1 SMT Radio Frequency (RF) Transformers feature an aqueous washable audio transformer with excellent amplitude and phase unbalance ratings. The RF transformers are RoHS compliant and surface mountable. The ADT1 series operates within a 0.15MHz to 800MHz frequency range and a 3dB typical insertion loss. The Mini-Circuits ADT1 SMT RF Transformers are ideal for impedance matching, baluns, balanced amplifiers, and high-speed data communication applications.