ADPQ-2-250+

Mini-Circuits
139-ADPQ-2-250
ADPQ-2-250+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,42 € 13,42 €
12,62 € 126,20 €
12,21 € 244,20 €
11,81 € 590,50 €
11,14 € 1.114,00 €
10,97 € 2.194,00 €
Full Reel (Order in multiples of 500)
9,28 € 4.640,00 €
9,24 € 9.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Dividers / Splitters
150 MHz to 250 MHz
50 Ohms
SMD/SMT
7.87 mm x 5.59 mm x 5.23 mm
- 40 C
+ 85 C
ADPQ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.2 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: 2-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99