ADP-2-9+

Mini-Circuits
139-ADP-2-9
ADP-2-9+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
183
Expected 10/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,11 € 20,11 €
17,42 € 174,20 €
16,06 € 803,00 €
16,04 € 1.604,00 €
Full Reel (Order in multiples of 500)
16,04 € 8.020,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
900 MHz
50 Ohms
SMD/SMT
7.87 mm x 5.59 mm x 4.11 mm
- 40 C
+ 85 C
ADP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.4 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: 2-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.