ADP-2-1+

Mini-Circuits
139-ADP-2-1
ADP-2-1+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825
Can Dispatch Immediately
On Order:
2.000
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,17 € 28,17 €
11,23 € 112,30 €
10,56 € 528,00 €
10,16 € 1.016,00 €
9,06 € 1.812,00 €
8,43 € 4.215,00 €
Full Reel (Order in multiples of 1000)
7,93 € 7.930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
500 kHz to 400 MHz
50 Ohms
SMD/SMT
7.87 mm x 5.59 mm x 4.11 mm
- 40 C
+ 85 C
ADP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: 2-Way
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99