ADEX-10+

Mini-Circuits
139-ADEX-10
ADEX-10+

Mfr.:

Description:
RF Mixer DBL BAL MIX / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,38 € 13,38 €
4,77 € 95,40 €
4,52 € 226,00 €
4,23 € 423,00 €
3,92 € 784,00 €
Full Reel (Order in multiples of 500)
3,92 € 1.960,00 €
3,80 € 3.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
10 MHz to 1 GHz
8.3 dB
10 MHz to 1 GHz
0 Hz to 800 MHz
+ 85 C
- 40 C
SMD/SMT
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
OIP3 - Third Order Intercept: 16 dBm
P1dB - Compression Point: 7.87 mm x 5.59 mm x 2.84 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: ADEX
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99