ADCB-20-82+

Mini-Circuits
139-ADCB-20-82
ADCB-20-82+

Mfr.:

Description:
Signal Conditioning DIR COUP / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.073

Stock:
1.073 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,06 € 16,06 €
10,68 € 106,80 €
10,03 € 501,50 €
9,34 € 934,00 €
8,28 € 1.656,00 €
7,32 € 3.660,00 €
Full Reel (Order in multiples of 1000)
6,70 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1 MHz to 800 MHz
50 Ohms
SMD/SMT
7.9 mm x 6.9 mm x 4.1 mm
- 40 C
+ 85 C
ADCB
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.6 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Bi-Directional Coupler
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.