ADC-6-1R+

Mini-Circuits
139-ADC-6-1R
ADC-6-1R+

Mfr.:

Description:
Signal Conditioning DIR COUP / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,06 € 16,06 €
10,68 € 106,80 €
10,02 € 501,00 €
9,34 € 934,00 €
8,27 € 1.654,00 €
Full Reel (Order in multiples of 500)
7,32 € 3.660,00 €
7,29 € 7.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Directional Couplers
5 MHz to 200 MHz
50 Ohms
SMD/SMT
7.87 mm x 5.59 mm x 2.84 mm
- 40 C
+ 85 C
ADC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Insertion Loss: 1.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99