ABF-9R3G+

Mini-Circuits
139-ABF-9R3G+
ABF-9R3G+

Mfr.:

Description:
Signal Conditioning Thin Film SMT Band Pass Filter, 9.2 - 9.4 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 5/22/2026
220
100
Expected 6/23/2026
120
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
109,42 € 109,42 €
102,81 € 1.028,10 €
Full Reel (Order in multiples of 20)
101,15 € 2.023,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
9.4 GHz
9.2 GHz to 9.4 GHz
50 Ohms
SMD/SMT
8.13 mm x 5.59 mm x 2.03 mm
- 55 C
+ 125 C
ABF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 20
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99