35FFL-35F50+

Mini-Circuits
139-35FFL-35F50
35FFL-35F50+

Mfr.:

Description:
RF Adapters - In Series ADAPTER 3.5MM-F/3.5MM-F FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,59 € 148,59 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
3.5 mm
Female
Female
50 Ohms
33 GHz
Stainless Steel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 33 GHz
Minimum Frequency: 0 Hz
Mounting Style: Flange, 4-Hole
Orientation: Straight
Product Type: RF Adapters - In Series
Series: 35FFL
Side 1 RF Series: 3.5 mm
Side 2 RF Series: 3.5 mm
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 408,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99