185M-185M+

Mini-Circuits
139-185M-185M
185M-185M+

Mfr.:

Description:
RF Adapters - Between Series ADPTR 1.85mm-M/1.85mm-M RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,07 € 341,07 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
1.85 mm
Plug (Male)
Normal
1.85 mm
Plug (Male)
Normal
67 GHz
50 Ohms
185M
Straight
Stainless Steel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 12,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99