185F-24F+

Mini-Circuits
139-185F-24F
185F-24F+

Mfr.:

Description:
RF Adapters - Between Series ADPTR 1.85mm-F/2.4mm-F RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
293,60 € 293,60 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
1.85 mm
Jack (Female)
Normal
2.4 mm
Jack (Female)
Normal
50 GHz
50 Ohms
185F
Straight
Stainless Steel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
ECCN:
EAR99