141-10SMNB+

Mini-Circuits
139-141-10SMNB
141-10SMNB+

Mfr.:

Description:
RF Cable Assemblies HFLEX BL CA SM/NFB 10" RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 5/26/2026
50
30
Expected 7/27/2026
20
Expected 8/17/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,25 € 32,25 €
32,10 € 321,00 €
31,91 € 957,30 €
31,61 € 1.580,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
N
Jack (Female)
Bulkhead
254 mm (10 in)
50 Ohms
12.5 GHz
Coaxial
Blue
Brand: Mini-Circuits
Contact Material: Beryllium
Contact Plating: Gold
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: 141
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99