135F-185M+

Mini-Circuits
139-135F-185M+
135F-185M+

Mfr.:

Description:
RF Adapters - In Series RF Adapter Straight 1.35mm Female to 1.85mm Male DC - 67 GHz 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
536,64 € 536,64 €
530,09 € 5.300,90 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
Female
Normal
Male
Normal
50 Ohms
67 GHz
Straight
1.05:1
Bulk
Brand: Mini-Circuits
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Series: 135F
Side 1 RF Series: 1.35 mm
Side 2 RF Series: 1.85 mm
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

135F Coaxial Adapters

Mini-Circuits 135F Coaxial Adapters are 1.35mm female to 1.35mm female or male adapters that support a wide range of applications from DC to 90GHz. These rugged adapters are engineered to provide excellent voltage standing wave ratio (VSWR) and low insertion loss vs. frequency. The straight-body design features passivated stainless-steel construction, lengths ranging from 0.66" to 0.83", and RoHS compliance. Mini-Circuits 135F Coaxial Adapters are ideal for demanding environments and applications.