10F-185M+

Mini-Circuits
139-10F-185M+
10F-185M+

Mfr.:

Description:
RF Adapters - Between Series RF Adapter Straight 1.0mm Female to 1.85mm Male DC - 67 GHz 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
26
6
Pending
20
Expected 8/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,83 € 381,83 €
375,22 € 3.752,20 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
1 mm
Female
Normal
1.85 mm
Male
Normal
67 GHz
50 Ohms
10F
1.09:1
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Frequency Range: 0 Hz to 67 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99