10F-135F+

Mini-Circuits
139-10F-135F+
10F-135F+

Mfr.:

Description:
RF Adapters - In Series RF Adapter Straight 1.0mm Female to 1.35mm Female DC - 90 GHz 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
643,97 € 643,97 €
636,10 € 6.361,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
Female
Normal
Female
Normal
50 Ohms
90 GHz
Straight
1.08:1
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Series: 10F
Side 1 RF Series: 1 mm
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99

10F Coaxial Adapters

Mini-Circuits 10F Coaxial Adapters are 50Ω ultra-wideband adapters with excellent VSWR and low insertion loss versus frequency. These adapters appear with a straight body and operate within the 10°C to 40°C temperature range. The 10F coaxial adapters feature ENV127T1 environment rating and are RoHS compliant.