086-12SBSM+

Mini-Circuits
139-086-12SBSM
086-12SBSM+

Mfr.:

Description:
RF Cable Assemblies HFLEX BL CA SFB/SM 12" RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
20
Expected 8/17/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,09 € 24,09 €
23,93 € 239,30 €
23,61 € 708,30 €
23,43 € 1.171,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Bulkhead
304.8 mm (12 in)
50 Ohms
18 GHz
Coaxial
Blue
Brand: Mini-Circuits
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: 086
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

HandFlex® Interconnect Cables

Mini-Circuits HandFlex® Interconnect Cables feature a 50Ω impedance rating, 2" to 2m length range, and maximum 40GHz frequency. These HandFlex cables are hand-formable to almost any shape and offer straight, right-angle, and bulkhead mounting styles. Mini-Circuits HandFlex Interconnect Cables are ideal for communication receivers and transmitters, environmental and test chambers, and military and aerospace system applications.