086-11SM+

Mini-Circuits
139-086-11SM
086-11SM+

Mfr.:

Description:
RF Cable Assemblies HFLEX BL CA SM/SM 11" RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 8/4/2026
20
Expected 9/21/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,21 € 21,21 €
21,04 € 210,40 €
20,73 € 621,90 €
20,59 € 1.029,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
279.4 mm (11 in)
50 Ohms
18 GHz
Coaxial
Blue
Brand: Mini-Circuits
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: 086
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HandFlex® Interconnect Cables

Mini-Circuits HandFlex® Interconnect Cables feature a 50Ω impedance rating, 2" to 2m length range, and maximum 40GHz frequency. These HandFlex cables are hand-formable to almost any shape and offer straight, right-angle, and bulkhead mounting styles. Mini-Circuits HandFlex Interconnect Cables are ideal for communication receivers and transmitters, environmental and test chambers, and military and aerospace system applications.