047-3SMP+

Mini-Circuits
139-047-3SMP
047-3SMP+

Mfr.:

Description:
RF Cable Assemblies HFLEX BL CA SMPF/SMPF 3" RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 7/13/2026
10
Expected 8/3/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,16 € 42,16 €
42,02 € 420,20 €
41,85 € 1.255,50 €
41,52 € 2.076,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
SMP
Jack (Female)
Straight
SMP
Jack (Female)
Straight
76.2 mm (3 in)
50 Ohms
18 GHz
Coaxial
Blue
Brand: Mini-Circuits
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: 047
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99