SE15K1BTYJ

Minebea
472-SE15K1BTYJ
SE15K1BTYJ

Mfr.:

Description:
AC, DC & Servo Motors DC Brush Motor, Square, High Performance, 6700RPM, 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,27 € 8,27 €
7,63 € 38,15 €
7,37 € 73,70 €
7,04 € 176,00 €
6,51 € 325,50 €
6,49 € 649,00 €
5,83 € 2.915,00 €

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: AC, DC & Servo Motors
RoHS:  
DC Motors
12 V
18 mm
DC Brush Motor
Brand: Minebea
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
No-Load Speed: 6780 RPM
Product Type: AC, DC & Servo Motors
Series: SE
Factory Pack Quantity: 500
Subcategory: Motors & Motor Drives
Tradename: Minebea
Type: DC Mini Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104040

High-Performance Square Brush DC Motors

Minebea High-Performance Square Brush DC Motors are available in sizes ranging from 8mm to 30mm square. The optimized design of these Minebea square brush DC motors achieves higher torque without increasing the overall footprint. The improved brush material enables longer product lifetimes and reduced noise compared to traditional brush DC motors. Applications include motorized shutters and shades, robotic equipment, automotive, camera lenses, and optical equipment.