PM25S-048-HHC4

Minebea
472-PM25S-048-HHC4
PM25S-048-HHC4

Mfr.:

Description:
Stepper Motors Stepper Motor, Permanent Magnet, Bipolar, 25x25x12.5mm, 0.6A, 14ohm, Tapped M2.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,11 € 29,11 €
26,76 € 133,80 €
25,90 € 259,00 €
24,88 € 622,00 €
24,13 € 1.206,50 €
23,82 € 2.382,00 €
22,23 € 5.001,75 €

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Permanent Magnet
Bipolar
21.2 mN-m
7.5 deg
24 V
600 mA
Brand: Minebea
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 12.5 mm x 25 mm x 25 mm
Series: PM25S
Factory Pack Quantity: 225
Subcategory: Motors & Motor Drives
Tradename: Minebea
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8501109190
USHTS:
8504406001
ECCN:
EAR99

Standard Permanent Magnet Stepping Motors

Minebea Standard Permanent Magnet Stepping Motors are 2-phase motors with a simple design using a permanent magnet as a rotor. These stepping motors operate at a maximum speed of 0 to 5500rpm and a temperature range of -10°C to 50°C. The Permanent Magnet (PM) stepping motors are available in standard sizes from 15mm to 55mm OD with flexible mounting and bushing or ball bearing options. Typical applications include printers and scanners, flow control valves, slot machines, and home automation appliances.