M36N-4E

Minebea
472-M36N-4E
M36N-4E

Mfr.:

Description:
DC Motors DC Brush Motor, Round

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,09 € 13,09 €
12,07 € 60,35 €
11,66 € 116,60 €
11,58 € 289,50 €
9,83 € 491,50 €
9,82 € 982,00 €
9,43 € 2.357,50 €

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: DC Motors
RoHS:  
DC Motors
24 V
M36N
Brand: Minebea
Length: 57 mm
Motor Drive Type: DC Brush Motor
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Tradename: Minebea
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
USHTS:
8501312000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Round Brush DC Motors

Minebea Standard Round Brush DC Motors are available with outer diameters from 24mm to 38.8mm and are an ideal solution for high-speed, low-life applications. The brush DC motors feature custom add-ons such as gearboxes and encoders in addition to plug-and-play solutions. These Minebea standard round brush DC motors feature industry-standardized frame sizes, gearboxes, and encoders. The round brush DC motors are ideally used in door locks, automotive vending machines, healthcare, and beauty equipment.