M17PMFA34CMB03

Minebea
472-M17PMFA34CMB03
M17PMFA34CMB03

Mfr.:

Description:
Stepper Motors Hybrid Motor+Batteryless Absolute Encoder, 42x42x60mm, 1.8 Degree/Step

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,72 € 245,72 €

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Hybrid Stepper Motor
Bipolar
690 mN-m
1.8 deg
6
2 A
162 g-cm2
4000 CPR
Brand: Minebea
Dimensions: 42 mm x 42 mm x 74 mm
Series: M17PM-K
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Minebea
Wire Gauge: 28 AWG
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501106060
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M Series Motors with Batteryless Absolute Encoders

Minebea M Series Motors with Batteryless Absolute Encoders detect the rotor position in the absence of power, which eliminates the need for a backup battery. These encoders consist of magnetic sensors that track the angles of three gears that symbolize the hands of a clock. The Minebea M series batteryless encoders calculate the position of the output shaft from the angles of three gears. These encoders provide high-speed travel over long distances. The M series batteryless encoders offer short-distance positioning with low vibration and high accuracy. These encoders are ideal for laboratory and industrial automation applications.