34KM-K106-00W

Minebea
472-34KM-K106-00W
34KM-K106-00W

Mfr.:

Description:
Stepper Motors Hybrid Stepper Motor, Single Shaft, 85x85x96mm, 1.8 Degree/Step, 4.8A, 0.65ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,30 € 161,30 €
148,35 € 741,75 €
145,42 € 1.454,20 €
144,65 € 3.616,25 €

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Hybrid
NEMA 34
4800 mN-m
1.8 deg
24 V
4.8 A
2400 g-cm2
Brand: Minebea
Cable Length: 300 mm
Dimensions: 96 mm x 85 mm x 85 mm
Series: 34KM
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Minebea
Wire Gauge: 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Hybrid Stepping Motors

Minebea Standard Hybrid Stepping Motors consist of an axially magnetized rotor that interacts with the stator coils through alignment of "teeth" like projections in their respective structures. These motors employ an inner-rotor design and have low inertia, making them well-suited for applications requiring rapid acceleration, high responsiveness, and frequent start-stop motion. The Hybrid stepper motors offer the highest torque density among all stepper motor types, while delivering superior accuracy and repeatability. These standard hybrid stepping motors are applicable to the NEMA 08 to NEMA 34 range of sizes. The Standard Hybrid motors are suitable for 3D printers, vending machines, ATM machines, automation equipment, clinical analyzers, and liquid dispensers.