940-44-044-17-400000

Mill-Max
575-944417
940-44-044-17-400000

Mfr.:

Description:
IC & Component Sockets 44 POS. TIN PLATED SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,48 € 14,80 €
1,36 € 28,56 €
1,32 € 138,60 €
1,24 € 312,48 €
1,18 € 594,72 €
1,12 € 1.128,96 €
1,04 € 2.620,80 €
1,02 € 5.119,38 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
44 Position
4 Row
Closed Frame
1.27 mm
Solder Pad
Tin
- 55 C
+ 125 C
0940
Tube
Brand: Mill-Max
Case Style: PLCC
Features: Non-lubricated, standard
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 21
Subcategory: IC & Component Sockets
Unit Weight: 3,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.