940-44-032-24-000000

Mill-Max
575-943224
940-44-032-24-000000

Mfr.:

Description:
IC & Component Sockets 32 POS. TIN PLATED through-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.189

Stock:
6.189 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,67 € 26,70 €
2,31 € 66,99 €
1,94 € 225,04 €
1,88 € 981,36 €
1,83 € 1.857,45 €
1,74 € 4.390,02 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
32 Position
4 Row
Closed Frame
2.54 mm
Solder Tail
Tin
- 55 C
+ 125 C
0940
Tube
Brand: Mill-Max
Case Style: PLCC
Features: Non-lubricated, standard
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 29
Subcategory: IC & Component Sockets
Unit Weight: 5,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.