940-44-032-17-400004

Mill-Max
575-94044032174000
940-44-032-17-400004

Mfr.:

Description:
IC & Component Sockets 32 PIN SMT STANDARD PLCC SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 390)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
3,40 € 34,00 €
3,22 € 80,50 €
2,99 € 299,00 €
2,08 € 520,00 €
Full Reel (Order in multiples of 390)
1,99 € 776,10 €
1,92 € 1.497,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
32 Position
4 Row
Closed Frame
1.27 mm
Solder Pad
Tin
- 55 C
+ 125 C
0940
Reel
Cut Tape
MouseReel
Brand: Mill-Max
Case Style: PLCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Non-lubricated, standard
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 390
Subcategory: IC & Component Sockets
Unit Weight: 3,363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99