940-44-032-17-400000

Mill-Max
575-943217
940-44-032-17-400000

Mfr.:

Description:
IC & Component Sockets 32 POS. TIN PLATED SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.455

Stock:
3.455 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,25 € 12,50 €
1,14 € 27,36 €
1,10 € 132,00 €
1,05 € 277,20 €
0,998 € 502,99 €
0,946 € 953,57 €
0,92 € 2.318,40 €
0,86 € 4.313,76 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
32 Position
4 Row
Closed Frame
1.27 mm
Solder Pad
Tin
- 55 C
+ 125 C
0940
Tube
Brand: Mill-Max
Case Style: PLCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Non-lubricated, standard
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 24
Subcategory: IC & Component Sockets
Unit Weight: 4,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99