896-43-008-90-000000

Mill-Max
Not Assigned
896-43-008-90-000000

Mfr.:

Description:
USB Connectors TYPE A USB 2.0 SOCKET

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: USB Connectors
USB Type A Connectors
Jack (Female)
USB 2.0
Through Hole
4 Contact
1 Port
Right Angle
Kinked Pin
Brand: Mill-Max
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Product Type: USB Connectors
Series: 0896
Subcategory: USB Connectors
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99