878-20-002-00-012000

Mill-Max
575-8782000200012000
878-20-002-00-012000

Mfr.:

Description:
Rectangular Mil Spec Connectors 4mm Magnetic Spring-Loaded Target Conn 2 Pin UnShrouded Soldercup Wire Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,47 € 9,47 €
7,59 € 75,90 €
7,22 € 166,06 €
7,02 € 322,92 €
6,77 € 778,55 €
6,40 € 1.619,20 €
6,10 € 3.086,60 €
5,82 € 5.889,84 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Headers
2 Position
1 Row
Solder Pin
Cable
Pin (Male)
Gold
878
Straight
Tube
Brand: Mill-Max
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 55 C
Pitch: 4 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 23
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 100 VAC, 150 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Maxnetic® Spring-Loaded Connectors

Mill-Max Maxnetic® Spring-Loaded Connectors feature two to six positions and magnetic inserts to help provide a reliable electrical connection in rigorous environments. These connectors offer self-alignment, self-location, and zero-force mating and have a 4mm pitch, single-row design with solder cup or solder pin terminations. Variants include spring-loaded pogo pin header strips and spring-loaded target connectors with a concave face. The 878 and 879 series incorporate magnet polarization, ensuring proper connections every time. If the magnets are not correctly aligned, the connectors will repel each other and be impossible to connect. Proper connection prevents short circuits or data errors. No aligning or plugging is required to mate the connectors, and no hardware is needed to keep connectors mated.