874-10-006-10-012000

Mill-Max
575-8741000610010000
874-10-006-10-012000

Mfr.:

Description:
Headers & Wire Housings .100" pitch, double row, through-hole termination, magnetic target connector, unshrouded insulator with tabs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,07 € 11,07 €
9,11 € 91,10 €
8,66 € 216,50 €
8,25 € 396,00 €
7,93 € 888,16 €
7,48 € 1.914,88 €
7,12 € 3.645,44 €
6,92 € 6.975,36 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
2 Row
PCB Mount
Solder Pin
Straight
874
- 55 C
+ 80 C
Tube
Brand: Mill-Max
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 16
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 150 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Maxnetic® Spring-Loaded & Target Connectors

Mill-Max Magnetic Double-Row Maxnetic® Spring-Loaded and Target Connectors include the 874 and 875 series of magnetic double-row header targets offered in 4 to 10 positions with solder-cup or through-hole mounting. These double-row headers and targets feature a 0.100" pitch and come with shrouded and unshrouded insulators with tabs. Mill-Max Magnetic Double-Row Header and Wire Housings are ideal for a variety of applications.