868-10-002-00-002000

Mill-Max
575-8681000200002000
868-10-002-00-002000

Mfr.:

Description:
Headers & Wire Housings STANDARD PIN HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
14,52 € 145,20 €
14,16 € 325,68 €
10,42 € 479,32 €
9,98 € 1.147,70 €
8,98 € 2.271,94 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
2 Position
1 Row
Through Hole
Solder Cup
Straight
Pin (Male)
Gold
868
- 55 C
+ 125 C
Tube
Brand: Mill-Max
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 23
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

868 Series SLC Connectors

Mill-Max 868 Series Spring-Loaded Connectors (SLC) are highly durable rugged target connectors for use on 4mm grid wire termination. These connectors include solder-cups to accommodate wire and cable attachment along with flanged insulators and fastening options. The 868 series connectors are available in the flat or concave face, providing an additional surface area for mating through hole or wire termination spring-loaded connectors. Mill-Max 868 Series connectors come in 2 to 6 position options and feature uniformly aligned solder-cup pins to facilitate efficient soldering of wires up to 16 AWG. These old plated and precision machined brass components ensure the highest conductivity, corrosion resistance, and durability.