855-22-006-30-041101

Mill-Max
575-8552200630041100
855-22-006-30-041101

Mfr.:

Description:
Headers & Wire Housings .050" Pitch Double Row, Spring-Loaded Connector w/ Flat Tip Plunger; SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,22 € 52,20 €
4,89 € 122,25 €
4,66 € 233,00 €
4,51 € 2.255,00 €
3,77 € 3.770,00 €
3,76 € 9.400,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Spring Loaded Header
6 Position
1.27 mm (0.05 in)
2 Row
PCB Mount
Solder
Straight
Pin (Male)
Gold
1.4 mm (0.055 in)
854
- 55 C
+ 125 C
Bulk
Brand: Mill-Max
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Nylon
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 100 Vrms, 150 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

0.050" Pitch Miniature Spring-Loaded Contacts

Mill-Max 0.050" Pitch, Miniature Spring-Loaded Contacts include compact pins and connectors designed for 0.050" pitch applications. The pins: the SMT and through-hole versions each feature an above-board height of just 0.166 inches and a full-stroke capability of 0.040 inches. These spring-loaded pins are crafted with precision-machined components and stainless-steel springs, all meticulously gold-plated to guarantee optimal conductivity, corrosion resistance, and long-term endurance. The pins boast a minimum durability of 100,000 cycles at half-stroke, consistently meeting electrical and mechanical specifications. Electrically, these pins are characterized by a contact resistance of under 20mΩ and a maximum current rating of 7A at a 30°C temperature rise. The pins also fulfill the shock and vibration requirements of IEC standards 60512-6-3 and 60512-6-4.

0.050″ Pitch Spring-Loaded Connectors

Mill-Max 0.050″ Pitch Spring-Loaded Connectors with Flat Plunger Tips are available from 2- to 12-position and with single and double row options. The flat plunger tips allow greater surface area at the point of the connection, which distributes electrical charge and delivers efficient heat dissipation. The flat tips also allow greater tolerance for misalignment when mating. These 0.050″ pitch spring-loaded connectors operate within a -55°C to 125°C temperature range and offer 100,000 cycle durability (at mid-stroke). These Mill-Max connectors are ideal for applications where the spring pin tip connects with round component leads and in wearable devices.