829-22-003-20-001101

Mill-Max
575-8292200320
829-22-003-20-001101

Mfr.:

Description:
Headers & Wire Housings 3P 1R Thru-Hole R/A1.14mm MidStroke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,76 € 47,60 €
4,49 € 112,25 €
3,62 € 181,00 €
3,44 € 230,48 €
3,43 € 919,24 €
3,11 € 1.666,96 €
2,98 € 2.994,90 €
2,92 € 7.434,32 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Spring-Loaded
3 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder
Right Angle
Pin (Male)
Gold
0829
Bulk
Brand: Mill-Max
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 67
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99