811-22-005-30-022101

Mill-Max
575-8112200530022101
811-22-005-30-022101

Mfr.:

Description:
Headers & Wire Housings SpringLoaded Con SMT Single Row 5-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,63 € 36,30 €
3,29 € 82,25 €
3,11 € 127,51 €
2,86 € 820,82 €
2,73 € 1.455,09 €
2,61 € 2.675,25 €
2,45 € 6.127,45 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Spring-Loaded
5 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
811
Tube
Brand: Mill-Max
Contact Material: Brass
Housing Colour: Black
Housing Material: Nylon
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 41
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMLB Spring-Loaded Connectors

Mill-Max FMLB Spring-Loaded Connectors are first-mate/last-break connectors in surface-mount or through-hole mounting styles and single- or double-row configurations. Mill-Max FMLB connectors feature spring-loaded pins arranged to efficiently combine power and signal connectors. These connectors achieve this power and signal combination by providing different height and stroke spring pins in the same insulator. FMLB connectors can accommodate the requirements of hot-swap connectors. The FMLB design allows the connector to be grounded before it is connected to the power or after the power is disconnected.