810-22-004-40-001101

Mill-Max
575-8102200440001101
810-22-004-40-001101

Mfr.:

Description:
Headers & Wire Housings 4P 1R SPRING LOADED HEADER SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
3,78 € 37,80 €
3,54 € 88,50 €
3,36 € 171,36 €
3,20 € 326,40 €
2,99 € 762,45 €
2,86 € 1.458,60 €
2,72 € 2.774,40 €
2,55 € 6.502,50 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Spring-Loaded
4 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
0810
Bulk
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 2 A
Housing Colour: Black
Housing Material: Nylon
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 51
Subcategory: Headers & Wire Housings
Unit Weight: 1,119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

810 Horizontal SMT Connectors

Mill-Max 810 Horizontal SMT Connectors are available in a single row contact strips with a precision-machine piston/base (modular contacts for use on 0.100" grid). These connectors are available in 810-22-0xx-40-005191 and  810-22-0xx-40-01101 variants based on their mechanical structure. The piston action is parallel to the board surface and offers 0.045" mid-stroke and 0.090" max stroke. The 810 SMT connectors are ideal for daisy-chaining PCBs when mated with formatting boards in a perpendicular orientation. Mill-Max 810 Horizontal SMT Connectors include high-temperature thermoplastic insulators that are suitable for surface mount processes.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.