714-93-107-31-012000

Mill-Max
575-7149307
714-93-107-31-012000

Mfr.:

Description:
IC & Component Sockets 7 POS SIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 6,29 €
6,28 € 364,24 €
6,01 € 1.568,61 €
5,77 € 3.011,94 €
5,47 € 5.552,05 €
2.523 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: N
DIP / SIP Sockets
1 Row
2.54 mm
Solder Pin
Tin
0714
Bulk
Brand: Mill-Max
Contact Material: Beryllium Copper
Current Rating: 3 A
Product Type: IC & Component Sockets
Factory Pack Quantity: 29
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.