5660-0-15-22-30-22-10-0

Mill-Max
575-5660015223022100
5660-0-15-22-30-22-10-0

Mfr.:

Description:
Circuit Board Hardware - PCB RCPT W/NO TAILA SDR Mnt in .051 min

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Circuit Board Hardware - PCB
Pin Receptacles
Solder Mount
5.08 mm
1.72 mm
Beryllium Copper Alloy
Brand: Mill-Max
Contact Material: Beryllium Copper
Current Rating: 3 A
Mounting Hole Size: 1.295 mm
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 5660
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.