335-10-103-00-160000

Mill-Max
575-110103
335-10-103-00-160000

Mfr.:

Description:
Headers & Wire Housings 3P SNGL ROW PIN HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
4,18 € 104,50 €
3,25 € 162,50 €
3,09 € 210,12 €
2,56 € 2.611,20 €
2,50 € 6.290,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
3 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
335
Bulk
Brand: Mill-Max
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 68
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Low-Profile Interconnect Sockets

Mill-Max Low-Profile Interconnect Sockets are reliable, compact sockets for minimizing interconnect height. These low-profile sockets feature an above-board height of just 2.11mm (.083"), providing a convenient way of connecting boards or devices. These Mill-Max sockets are ideal for medical wearables and implantable devices and come in single- and double-row versions.