330-10-110-00-240000

Mill-Max
575-3301011000240000
330-10-110-00-240000

Mfr.:

Description:
Headers & Wire Housings Interconnect Target Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 260   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 2.147,60 €
7,96 € 3.980,00 €
7,38 € 7.380,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
330
Bulk
Brand: Mill-Max
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo-Pin) Contacts & Test Probes

Mill-Max Individual Spring-Loaded (Pogo Pin) Contacts and Test Probes provide a reliable electrical connection in the most rigorous environments. The Mill-Max contacts are tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.5V with 0.5A applied.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.