151-10-328-00-003000

Mill-Max
575-15110328000030
151-10-328-00-003000

Mfr.:

Description:
Headers & Wire Housings 28P DIP HDR OPEN FRAME .252L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 17,29 €
15,67 € 156,70 €
15,36 € 430,08 €
14,45 € 809,20 €
14,42 € 1.615,04 €
12,68 € 3.195,36 €
11,55 € 5.821,20 €
11,10 € 11.188,80 €
2.506 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
28 Position
2.54 mm (0.1 in)
2 Row
7.62 mm (0.3 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
0151
Tube
Brand: Mill-Max
Contact Material: Brass
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 14
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Unit Weight: 13,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.