1460-2-00-80-00-00-03-0

Mill-Max
575-1460-2-80-030
1460-2-00-80-00-00-03-0

Mfr.:

Description:
Terminals Surface Mount Pin, .250" Long Slotted Base, .060" Diameter Tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.975

Stock:
4.975 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,177 € 1,77 €
0,158 € 3,95 €
0,151 € 15,10 €
0,134 € 33,50 €
0,127 € 127,00 €
0,118 € 354,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Pins
Terminal Pin, Surface Mount
1440
Bulk
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 6.35 mm
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Pin Receptacles

Mill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. The pin receptacles offer excellent performance under shock and vibration and a high mechanical life without degradation from insertion/withdrawal forces.